|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1437284-9
Manufacturer Part #:

1437284-9

Manufacturer:

Description:
Automotive Connectors SOCKET CONT 20-14 Reel of 7000
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: No
Brand: TE Connectivity / AMP
Product: Terminals
Gender: Female
Mounting Style: Wire
Contact Plating: Tin
Series: Superseal 1.0
Contact Material: Copper
Packaging: Reel
Factory Pack Quantity: 7000
Tradename: SUPERSEAL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-1437284-9-MR 1437284-9 (Mouser Reel) Reel On Order $0.29 1000
571-1437284-9-CT 1437284-9 (Cut Strip) Cut Tape In Stock $0.32 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282110-1 Automotive Connectors 44,000
1-770904-1 Pin & Socket Connectors 18,000
1-794606-1 Pin & Socket Connectors 60,000
171661-1 Automotive Connectors 12,000
173645-1 Automotive Connectors 24,000
2-520263-2 Terminals 24,000
280756-4 Terminals 4,000
3-1447221-3 Automotive Connectors 7,000
3-520106-2 Terminals 33,600
Real Time Availability
Stock:
35,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 7000
Multiples: 7000
Pricing (USD)
Reel of 7000
$0.219
$0.194
$0.178
$0.16
$0.143

To add to a project, please Log In.

197347295 164968585 124701966 132632562 138329583 172639243 108683319 167858023 186413678 143080215 199543381 114862977 126191135 1941943435-1213-3falseAlternative Packaging