|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-13758192
Manufacturer Part #:

1375819-2

Manufacturer:

Description:
Headers & Wire Housings 0.1" CONTACT Reel of 5500
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Contacts
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Gender: -
Contact Material: Phosphor Bronze
Current Rating: 6.5 A
Housing Material: -
Latching Type: -
Mating Post Length: -
Packaging: Reel
Row Spacing: -
Series: CST-100
Factory Pack Quantity: 5500
Termination Post Length: -
Voltage Rating: 250 V
Wire Gauge: 26-22
Part # Aliases: 1375819-2
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-13758192-CT 1375819-2 (Cut Strip) Cut Tape Lead-Time 11 Weeks $0.20 100
571-13758192-MR 1375819-2 (Mouser Reel) Reel In Stock $0.15 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1375820-2 Headers & Wire Housings 37,461
1375820-4 Headers & Wire Housings 13,940
3-641215-6 Headers & Wire Housings 3,056
3361P-1-105GLF Trimmer Resistors - SMD 1,490
291-4.7K-RC Carbon Film Resistors - Through Hole 245,194
OP07DRZ Precision Amplifiers 732
3361P-1-254GLF Trimmer Resistors - SMD 296
170-201-170L002 D-Sub Contacts 4,662
291-22K-RC Carbon Film Resistors - Through Hole 55,649
770602-6 Headers & Wire Housings 3,866
Real Time Availability
Stock:
99,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 5500
Multiples: 5500
Pricing (USD)
Reel of 5500
$0.142
$0.132
$0.124
$0.115
Similar Product
Manufacturer:

TE Connectivity / AMP

Manufacturer Part #:
Description:
Headers & Wire Housings CONTACT 26-22AWG

To add to a project, please Log In.

172639243 124701966 121441257 143080215 1678580235-1213-3falseAlternative Packaging