|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1375055-2
Manufacturer Part #:

1375055-2

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors ASSY SL110 C6 BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Modular Jacks
Performance Category: Cat 6
USOC Codes: RJ45
Number of Positions: 8 Position
Mounting Style: Cable
Termination Style: Punch-Down
Shielding: Unshielded
Color: Black
Contact Material: Beryllium Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Male
Housing Material: Polycarbonate (PC)
Mounting Angle: Straight
Series: SL110
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1725150-1 Crimpers 10
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.74
25:
$13.55
50:
$12.50
100:
$11.42
500:
$10.68
$9.80

To add to a project, please Log In.

119460942 137295766 172639243 140231818 167858023 124701966 140413568 109165076