|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1367643-1
Manufacturer Part #:

1367643-1

Manufacturer:

Description:
I/O Connectors DWDM Cage 11 PF CAGE ASSY BELLY PF
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Accessory Type: Cage Assembly
Product: Tools & Accessories
Gender: Female
Contact Plating: Tin
Mounting Style: Press Fit
Mounting Angle: Right
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Number of Ports: 1
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA1281V-8AU 8-bit Microcontrollers - MCU 335
ERA-6AEB102V Thin Film Resistors - SMD 131,999
GCM31CR70J226KE23L Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,319
GCM32ER70J476KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,071
C2012X5R1V106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,326
ATTINY2313-20SU 8-bit Microcontrollers - MCU 894
ADL5375-05ACPZ-R7 Modulator / Demodulator 1,525
ICL7662CBD+ Voltage Regulators - Switching Regulators 291
45332C Fixed Inductors 1,403
NB3H83905CDTG Clock Buffer 381
Real Time Availability
Stock:
589 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks

Quantities greater than 589 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.47
25:
$7.25
50:
$6.50
100:
$6.17
250:
$5.52
500:
$5.20
$4.55

To add to a project, please Log In.

147095922