|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1367147-3
Manufacturer Part #:

1367147-3

Manufacturer:

Description:
I/O Connectors SFP COVER UNPL NO
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Accessory Type: Dust Cover
Product: Accessories
Gender: -
Number of Positions: -
Pitch: -
Voltage Rating: -
Contact Plating: -
Mounting Style: -
Termination Style: -
Series: SFP
Brand: TE Connectivity / AMP
Color: Black
Contact Material: -
Current Rating: -
Features: For pluggable connectors
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Ports: -
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,443
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,022
SHT21 Board Mount Humidity Sensors 3,268
TQP5525 RF Amplifier 6,215
GRM32ER61E226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,675
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 401
352115RFT Thick Film Resistors - SMD 39,581
1674311-1 Automotive Connectors 29,843
TLV62130RGTR Voltage Regulators - Switching Regulators 7,118
640714-1 Pin & Socket Connectors 2,942
Real Time Availability
Stock:
2,632 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.00
25:
$0.936
50:
$0.897
100:
$0.858
200:
$0.78
500:
$0.702
$0.624
$0.566
$0.52

To add to a project, please Log In.

124701966 172639243 131891190 147095922 167858023 143080215