|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-13671471
Manufacturer Part #:

1367147-1

Manufacturer:

Description:
I/O Connectors SFP DUST COVER
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Accessory Type: Dust Cover
Product: Accessories
Gender: -
Number of Positions: -
Pitch: -
Voltage Rating: -
Contact Plating: -
Mounting Style: -
Termination Style: -
Series: SFP
Brand: TE Connectivity / AMP
Color: Black
Contact Material: -
Current Rating: -
Features: For pluggable connectors
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Ports: -
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
RH0506R000FE02 Wirewound Resistors - Chassis Mount 500
1367147-3 I/O Connectors 2,632
75951-0999 I/O Connectors 3,588
U77-A1110-8000P I/O Connectors 2,923
1761394-1 I/O Connectors 1,583
969556-5 Modular Connectors / Ethernet Connectors 481
U7711408020P I/O Connectors 819
711 Enclosures, Boxes, & Cases 91
SJ-5705 BLACK Mounting Hardware 2,564
Real Time Availability
Stock:
4,204 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.00
25:
$0.936
50:
$0.897
100:
$0.858
250:
$0.78
500:
$0.702
$0.624
$0.566
$0.509

To add to a project, please Log In.

143080215 131891190 124701966 147095922 172639243 167858023