|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-13670732
Manufacturer Part #:

1367073-2

Manufacturer:

Description:
I/O Connectors SFP 20P SMT ASSY
Mouser Online Catalog Page 1,524, Mouser Online Catalog
PDF Page 1,524, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: SFP Connectors
Gender: Female
Number of Positions: 20 Position
Number of Ports: 1
Pitch: 0.8 mm
Contact Plating: Gold
Mounting Style: SMD/SMT
Mounting Angle: Right
Color: Black
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Factory Pack Quantity: 480
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54620RGYR Voltage Regulators - Switching Regulators 11,588
CDCE62002RHBT Clock Synthesizer / Jitter Cleaner 329
IHLP2525CZER1R5M01 Fixed Inductors 4,775
IHLP2525CZER3R3M01 Fixed Inductors 4,971
APT1608CGCK Standard LEDs - SMD 48,769
ADM6711RAKSZ-REEL7 Supervisory Circuits 3,617
NFM18CC222R1C3D Feed Through Capacitors 13,094
SS16 Schottky Diodes & Rectifiers 7,218
BAS21SLT1G Diodes - General Purpose, Power, Switching 13,667
1489779-1 I/O Connectors 702
Real Time Availability
Stock:
1,250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.34
  5: $4.23
  10: $4.16
  50: $3.64
  100: $3.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 480
To purchase full reel, order in multiples of 480:
  480: $2.76
  960: $2.44
  1,920: $2.29
  4,800: $2.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115830334 143080215 124701966 147095922 172639243 131891190 167858023