|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-13670731
Manufacturer Part #:

1367073-1

Manufacturer:

Description:
I/O Connectors SFP 20P SMT ASSY
Mouser Online Catalog Page 1,524, Mouser Online Catalog
PDF Page 1,524, PDF Catalog Page
1367073-1 Datasheet 1367073-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: SFP Connectors
Gender: Female
Number of Positions: 20 Position
Pitch: 0.8 mm
Contact Plating: Gold
Mounting Style: SMD/SMT
Mounting Angle: Right
Color: Black
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1
Packaging: Reel
Factory Pack Quantity: 480
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,629
CP2103-GM I/O Controller Interface IC 2,852
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,831,427
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 208,163
TPS51200DRCR LDO Voltage Regulators 17,043
ADR03BKSZ-REEL7 Voltage References 3,523
TPS51100DGQR Power Management Specialized 7,129
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,216
87832-1420 Headers & Wire Housings 15,071
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 675,930
Real Time Availability
Stock:
7,177 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.73
5:
$1.60
10:
$1.49
50:
$1.38
100:
$1.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 480
To purchase full reel, order in multiples of 480:
480:
$1.07
960:
$0.925
$0.824
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115830334 143080215 131891190 167858023 124701966 147095922 172639243