|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1042571
Manufacturer Part #:

104257-1

Manufacturer:

Description:
Headers & Wire Housings RECEPTACLE ASSY 2P
Mouser Online Catalog Page 1,765, Mouser Online Catalog
PDF Page 1,765, PDF Catalog Page
104257-1 Datasheet 104257-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 2 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: -
Mounting Angle: Vertical
Contact Gender: -
Contact Plating: -
Series: AMPMODU MTE
Tradename: AMPMODU
Contact Material: -
Contact Type: Socket
Housing Gender: Receptacle
Housing Material: Thermoplastic
Mating Post Length: -
Row Spacing: -
Factory Pack Quantity: 500
Termination Post Length: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
103653-1 Headers & Wire Housings 13,613
104257-2 Headers & Wire Housings 18,929
1-104480-5 Headers & Wire Housings 55,672
104257-3 Headers & Wire Housings 17,667
104257-4 Headers & Wire Housings 26,775
104257-5 Headers & Wire Housings 14,447
1-104479-1 Headers & Wire Housings 11,221
1-104480-4 Headers & Wire Housings 17,885
1-104479-3 Headers & Wire Housings 20,097
1-104480-6 Headers & Wire Housings 41,111
Real Time Availability
Stock:
33,657 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.35
25:
$0.309
50:
$0.262
100:
$0.227
500:
$0.216
$0.179
$0.164
$0.152
$0.135

To add to a project, please Log In.

163603153 132707474 143080215 167858023 121441257 124701966 172639243