Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-102953-5
Manufacturer Part #:

102953-5

Manufacturer:

Description: Headers & Wire Housings MOD HRZ 100CL/115TN 170 POS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Socket Assembly
Number of Positions: 170
Pitch: 2.54 mm
Number of Rows: 2
Mounting Style: -
Mounting Angle: Right
Termination Style: Through Hole
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Polyphenylene Sulfide (PPS)
Series: AMPMODU MOD II
Factory Pack Quantity: 16
Tradename: AMPMODU
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  

Quantities greater than 32 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $269.59
  5: $241.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKRPABE010
Tactile Switches 4.2x3.2x2.5mm 160gf
ALPS
1: $0.41
C1210C476M4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.03
BNX024H01L
EMI Network Filter 100M Ohm 15A SMD
Murata Electronics
1: $6.94
KSZ8873MLLI
Ethernet ICs 3-Port Fast Ethernet Switch with 1x R ...
Micrel
1: $8.61
TNPW120610K0BEEN
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.85

163603153 183388475 121441257 124701966 172639243 143080215 167858023