|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1023879
Manufacturer Part #:

102387-9

Manufacturer:

Description:
Headers & Wire Housings CNTR PLRZD HG 40 DBL
Mouser Online Catalog Page 1,758, Mouser Online Catalog
PDF Page 1,758, PDF Catalog Page
102387-9 Datasheet 102387-9 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 40 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: -
Contact Gender: -
Contact Plating: -
Series: AMPMODU MOD IV
Tradename: AMPMODU
Contact Material: -
Contact Type: Socket
Current Rating: 3 A
Housing Gender: Receptacle
Housing Material: Thermoplastic
Mating Post Length: -
Operating Temperature Range: - 65 C to + 105 C
Row Spacing: 2.54 mm
Factory Pack Quantity: 1
Termination Post Length: -
Voltage Rating: 250 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
102387-4 Headers & Wire Housings 3,142
1-102387-0 Headers & Wire Housings 1,914
102387-1 Headers & Wire Housings 5,273
102387-8 Headers & Wire Housings 877
6-87523-9 Headers & Wire Housings 13,329
6-87756-8 Headers & Wire Housings 12,730
102387-6 Headers & Wire Housings 532
1-87309-4 Headers & Wire Housings 24,331
22-01-3037 Headers & Wire Housings 54,808
43030-0009 Headers & Wire Housings 122,963
Real Time Availability
Stock:
315 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.17
10:
$4.95
25:
$4.54
50:
$4.34
100:
$4.13
250:
$3.61
500:
$3.51
$2.99
$2.68

To add to a project, please Log In.

163603153 104547489 124701966 172639243 121441257 143080215 167858023