|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1023871
Manufacturer Part #:

102387-1

Manufacturer:

Description:
Headers & Wire Housings CTR POLARIZD HSG 5x2
Mouser Online Catalog Page 1,758, Mouser Online Catalog
PDF Page 1,758, PDF Catalog Page
102387-1 Datasheet 102387-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 10 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: -
Contact Gender: -
Contact Plating: -
Series: AMPMODU MOD IV
Tradename: AMPMODU
Contact Material: -
Contact Type: Socket
Current Rating: 3 A
Housing Gender: Receptacle
Housing Material: Thermoplastic
Mating Post Length: -
Operating Temperature Range: - 65 C to + 105 C
Row Spacing: 2.54 mm
Factory Pack Quantity: 1
Termination Post Length: -
Voltage Rating: 250 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
102387-4 Headers & Wire Housings 3,142
102128-1 Headers & Wire Housings 69,902
1-102387-0 Headers & Wire Housings 1,914
102387-2 Headers & Wire Housings 136
102387-3 Headers & Wire Housings 2,441
6-87756-8 Headers & Wire Housings 13,130
87523-6 Headers & Wire Housings 23,506
6-87756-6 Headers & Wire Housings 17,001
102128-2 Headers & Wire Housings 25,594
102387-9 Headers & Wire Housings 315
Real Time Availability
Stock:
5,293 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.22
10:
$1.98
25:
$1.88
50:
$1.79
100:
$1.71
250:
$1.54
500:
$1.42
$1.22
$1.09

To add to a project, please Log In.

104547489 163603153 143080215 121441257 167858023 124701966 172639243