|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-776163-1
Manufacturer Part #:

1-776163-1

Manufacturer:

Description:
Automotive Connectors 35P HEADER AMPSEAL ASSEMBLY
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Connectors
Number of Positions: 35 Position
Gender: Male
Mounting Style: Through Hole
Contact Plating: Gold
Series: AMPSEAL
Color: Black
Contact Material: Brass
Current Rating: 17 A
Material: Plastic
Mounting Method: Plug
Number of Rows: 3 Row
Packaging: Tray
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Mating Product
776164-1

Automotive Connectors

309

ImageMfr. Part #DescriptionStock 
770854-1 Automotive Connectors 106,863
770854-3 Automotive Connectors 13,256
776164-1 Automotive Connectors 309
776463-1 Automotive Connectors 408
1-776087-1 Automotive Connectors 205
770678-1 Automotive Connectors 101,958
776164-2 Automotive Connectors 204
39-28-1063 Headers & Wire Housings 4,797
1-776267-1 Automotive Connectors 309
Real Time Availability
Stock:
800 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.37
5:
$14.00
10:
$13.06
25:
$12.00
50:
$11.75
100:
$10.11

To add to a project, please Log In.

197347295 143080215 124701966 132632562 194194343 108683319 119317326 138329583 172639243 167858023 186413678 199543381