|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-750877-5
Manufacturer Part #:

1-750877-5

Manufacturer:

Description:
I/O Connectors REPLACEMENT CVR 50P Gray
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Accessory: Wire Lacing Cover
Product: Accessories
Gender: -
Number of Positions: 50 Position
Number of Ports: -
Pitch: 1.27 mm
Voltage Rating: -
Contact Plating: -
Mounting Style: -
Termination Style: -
Series: Series III
Brand: TE Connectivity / AMP
Color: Gray
Contact Material: -
Current Rating: -
Features: For cable connectors
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Factory Pack Quantity: 1
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3045BEWE+ RS-422/RS-485 Interface IC 391
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,251,941
T491X686M025AT Tantalum Capacitors - Solid SMD 3,460
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,415,289
C2012X5R0J226K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,969
124044 Board to Board & Mezzanine Connectors 1,327
APT3216ZGC Standard LEDs - SMD 8,768
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 590,011
LQH32CN2R2M53L Fixed Inductors 7,444
FOX801BELF-160 TCXO Oscillators 97
Real Time Availability
Stock:
825 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.81
  25: $1.70
  50: $1.62
  100: $1.55
  200: $1.40
  500: $1.29
  1,000: $1.10
  2,000: $1.08
  5,000: $1.00

To add to a project, please Log In.

143080215 145575030 114351254 131891190 167858023 124701966 147095922 172639243 144227019