|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-66400-0
Manufacturer Part #:

1-66400-0

Manufacturer:

Description:
Pin & Socket Connectors TIN PIN 24-20 AWG
Mouser Online Catalog Page 1,610, Mouser Online Catalog
PDF Page 1,610, PDF Catalog Page
1-66400-0 Datasheet 1-66400-0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Number of Positions: -
Number of Rows: -
Contact Gender: Pin (Male)
Pitch: -
Termination Style: Crimp
Mounting Style: -
Housing Material: -
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13 A
Brand: TE Connectivity / AMP
Accessory Type: -
Series: MATE-N-LOK
Flammability Rating: -
Mating Post Length: -
Mounting Angle: -
Packaging: Bulk
Factory Pack Quantity: 1000
Termination Post Length: -
Tradename: Multimate
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58495-1 Crimpers 136
305183 Hand Tools 1,476
539972-1 Hand Tools 48
58495-2 Punches & Dies 12
ImageMfr. Part #DescriptionStock 
206966-7 Standard Circular Connector 10,190
206708-1 Standard Circular Connector 7,661
206705-1 Standard Circular Connector 5,199
206429-1 Standard Circular Connector 7,546
1-66399-0 Pin & Socket Connectors 22,491
STD2805T4 Bipolar Transistors - BJT 5,340
UA78L05ACPK Linear Voltage Regulators 12,319
AS09008PO-2-WR-R Speakers & Transducers 598
SRR1240-220M Fixed Inductors 804
A-12W-K Low Signal Relays - PCB 510
Real Time Availability
Stock:
20,615 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.47
10:
$0.465
100:
$0.366
500:
$0.32
$0.272
$0.258
$0.248

To add to a project, please Log In.

131629614 124701966 143080215 167858023 172639243