Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-16404452
Manufacturer Part #:

1-640445-2

Manufacturer:

Description:
Headers & Wire Housings FRCTN LK HDR STR 12P Square post tin
Mouser Online Catalog Page 1,832, Mouser Online Catalog
PDF Page 1,832, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Application: Wire-to-Board
Product: Headers
Type: Unshrouded
Number of Positions: 12
Pitch: 3.96 mm
Number of Rows: 1
Contact Gender: Pin (Male)
Mounting Style: -
Mounting Angle: Vertical
Termination Style: Through Hole
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 7 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Latching Type: Friction Lock
Series: MTA-156
Factory Pack Quantity: 500
Termination Post Length: 3.18 mm
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24,997 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  10: $0.57
  100: $0.48
  500: $0.45
  1,000: $0.42
  2,000: $0.392
  5,000: $0.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4-643820-2
Headers & Wire Housings 12 POS RECPT 24 AWG CLOSED ...
TE Connectivity / AMP
1: $1.02
4-643818-2
Headers & Wire Housings 12P MTA156 CONN ASSY 20AWG ...
TE Connectivity / AMP
1: $1.04
4-643817-2
Headers & Wire Housings REC 12P C/E 18AWG RAMP
TE Connectivity / AMP
1: $1.04
4-640430-2
Headers & Wire Housings 12 POS RECPT 26 AWG
TE Connectivity / AMP
1: $1.20
4-640429-2
Headers & Wire Housings 12 POS RECPT 24 AWG
TE Connectivity / AMP
1: $1.04
4-640428-2
Headers & Wire Housings REC 12P C/E 22AWG RAMP
TE Connectivity / AMP
1: $1.41
4-640427-2
Headers & Wire Housings REC 12P C/E RAMP 20 AWG
TE Connectivity / AMP
1: $1.41
4-640426-2
Headers & Wire Housings REC 12P C/E 18AWG RAMP
TE Connectivity
1: $1.27
1-640428-2
Headers & Wire Housings 12P RECPT 22 AWG RED
TE Connectivity / AMP
1: $1.96
1-640426-2
Headers & Wire Housings MTA 156 CONN 18-12P
TE Connectivity / AMP
1: $1.52
1-640251-2
Headers & Wire Housings 12P SL156 HSG W/O LC
TE Connectivity / AMP
1: $0.68
1-640250-2
Headers & Wire Housings 12 POS HOUSING
TE Connectivity / AMP
1: $0.71
1-770849-2
Headers & Wire Housings 12 POS. SL 156 HSNG.
TE Connectivity / AMP
1: $0.64
1-647402-2
Headers & Wire Housings 12P SL156 HSG W/RMP& TABS, ...
TE Connectivity / AMP
1: $1.10
4-644466-2
Headers & Wire Housings 12P CONN ASSY 20 AWG YEL F ...
TE Connectivity / AMP
1: $1.20
4-644465-2
Headers & Wire Housings 12P MTA156 CONN ASSY 18AWG ...
TE Connectivity / AMP
1: $0.90
4-640602-2
Headers & Wire Housings 12P MTA156 CONN ASSY 24AWG ...
TE Connectivity / AMP
1: $1.16
4-640601-2
Headers & Wire Housings 12P MTA156 CONN ASSY 22AWG ...
TE Connectivity / AMP
1: $1.21
4-640599-2
Headers & Wire Housings 12P MTA156 CONN ASSY 18AWG ...
TE Connectivity / AMP
1: $0.90
4-644464-2
Headers & Wire Housings 12P MTA156 CONN ASSY 24AWG ...
TE Connectivity / AMP
1: $1.02

143080215 124701966 172639243 121441257 167858023