|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-604102-1
Manufacturer Part #:

1-604102-1

Manufacturer:

Description:
Barrier Terminal Blocks FLEXI-BLOCK #6 with brass screws
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Barrier Terminal Blocks
Number of Positions: 1 to 100
Pitch: 9.53 mm
Current Rating: 15 A
Type: Dual Barrier, Flat Block with Mounting Ears
Mounting Style: Through Hole
Packaging: Reel
Color: Blue
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mounting Angle: Vertical
Operating Temperature Range: 0 C to + 150 C
Factory Pack Quantity: 100
Termination Style: Screw
Thread Size: 6-32 x 1/4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151801505 166428406