Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-5953497-0
Manufacturer Part #:

1-5953497-0

Manufacturer:

Description:
Memory Card Connectors S.C.READER 0.76mm PANEL MOUNT W CABLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: Smart Media
Mounting Style: -
Termination Style: IDC
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Features: Smart card connectors
Height: 4.05 mm
Housing Material: Thermoplastic
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 280
Multiples: 280
Pricing (USD)
  280: $3.37
  1,120: $3.21
  2,520: $3.13
  5,040: Quote
 

To add to a project, please Log In.

143080215 167858023 177954920 172639243 124701966 110345376