|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-591621-6
Manufacturer Part #:

1-591621-6

Manufacturer:

Description:
Junction System Tools & Accessories RAIL FIXED F/T LIGHT WEIGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Junction System Tools & Accessories
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714
Product: Module Mounting Tracks - Lightweight
For Use With: Feedback Modules
Number of Positions: 16 Position
Brand: TE Connectivity / AMP
Length: 7.631 in
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$205.09

To add to a project, please Log In.

124701966 172639243 148741082 167858023