|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-591621-0
Manufacturer Part #:

1-591621-0

Manufacturer:

Description:
Junction System Tools & Accessories RAIL,FIXED F/T LIGHT WEIGHT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Junction System Tools & Accessories
RoHS: RoHS Compliant Details
Product: Module Mounting Tracks - Lightweight
For Use With: Feedback Modules
Number of Positions: 10 Position
Brand: TE Connectivity / AMP
Length: 5.291 in
MIL Type: MIL-T-81714
Series: Terminal Junction System
Part # Aliases: M81714 M81714/16-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 160
Multiples: 160
Pricing (USD)
  160: $144.86

To add to a project, please Log In.

167858023 124701966 148741082 172639243