|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-591613-2
Manufacturer Part #:

1-591613-2

Manufacturer:

Description:
Junction System Tools & Accessories RAIL ASSY F/B SZ12 M81714/5-10
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Junction System Tools & Accessories
MIL Type: MIL-T-81714
Product: Module Mounting Tracks - Standard
For Use With: Feedback Modules
Number of Positions: 12 Position
Brand: TE Connectivity / AMP
Length: 6.071 in
Series: Terminal Junction System
Part # Aliases: M81714 M81714/5-10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$260.51

To add to a project, please Log In.

148741082 167858023 124701966 172639243