|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-583859-5
Manufacturer Part #:

1-583859-5

Manufacturer:

Description:
Standard Card Edge Connectors BLADE SLUG 12 POS
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: In Transition
Brand: TE Connectivity / AMP
Number of Positions: 23 Position
Series: Twin Leaf
Number of Rows: 2 Row
Packaging: Bulk
Termination Style: Crimp
Part # Aliases: 1583859-5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658646-1 D-Sub Standard Connectors 1,728
499252-5 Headers & Wire Housings 32,123
77138-001LF Headers & Wire Housings 53,371
38770-0104 Barrier Terminal Blocks 799
39-01-4031 Headers & Wire Housings 7,885
3-643815-5 Headers & Wire Housings 5,337
39-01-3089 Headers & Wire Housings 1,808
1-794607-2 (Cut Strip) Pin & Socket Connectors 11,200
08-65-0115 Headers & Wire Housings 6,212
Real Time Availability
Stock:
478 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.04
50:
$4.01
100:
$3.92
500:
$3.90
$3.83
$3.12

To add to a project, please Log In.

143080215 167858023 124701966 116492926 172639243