|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-583616-0
Manufacturer Part #:

1-583616-0

Manufacturer:

Description:
Standard Card Edge Connectors CONT.CRP.SNAP TW.LF.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / AMP
Product: Contacts
Number of Positions: 1 Position
Pitch: 2.54 mm
Mounting Style: -
Contact Plating: Gold
Contact Material: Phosphor Bronze
Packaging: Reel
Factory Pack Quantity: 7000
Termination Style: Crimp
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91073-1 Hand Tools 4
ImageMfr. Part #DescriptionStock 
720781-3 Crimpers 52
UHE1H101MPD Aluminum Electrolytic Capacitors - Leaded 6,360
UVR1V222MHD Aluminum Electrolytic Capacitors - Leaded 2,543
UVZ1H102MHD Aluminum Electrolytic Capacitors - Leaded 5,929
02-09-2103 Pin & Socket Connectors 58,667
2-583861-5 Standard Card Edge Connectors 516
UHE2A101MPD Aluminum Electrolytic Capacitors - Leaded 2,163
UHE2A470MPD Aluminum Electrolytic Capacitors - Leaded 432
UVR1V102MHD Aluminum Electrolytic Capacitors - Leaded 7,355
03-09-2031 Pin & Socket Connectors 6,210
Real Time Availability
Stock:
11,090 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.37
25:
$0.357
50:
$0.339
100:
$0.319
200:
$0.295
500:
$0.273
$0.253
$0.233
Reel of 7000
To purchase full reel, order in multiples of 7000:
$0.22

To add to a project, please Log In.

172639243 124701966 116492926 143080215 167858023