Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-5501380-6
Manufacturer Part #:

1-5501380-6

Manufacturer:

Description: Fiber Optic Connectors ST KIT CERAMIC 125UM 2.5mm MULTIMODE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant By Exemption Details
Product: ST Connectors
Type: Simplex
Connector Type: ST Connector Kit
Mode: Multimode
Fiber Diameter: 125 um
Color: Silver
Accessory Type: Bayonet
Body Material: Metal
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.48
  25: $4.04
  50: $3.64
  100: $3.42
  200: $3.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11


This product is also available in:
126504507