|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-5145154-2
Manufacturer Part #:

1-5145154-2

Manufacturer:

Description:
PCI Express / PCI Connectors 050 VRT 060DP
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product: PCI
Number of Positions: 60 Position
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Material: Phosphor Bronze
Housing Material: Thermoplastic
Contact Plating: Gold
Series: 5145154
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4463-C2A-GM RF Transceiver 1,618
142-0701-801 RF Connectors / Coaxial Connectors 17,432
2-5767004-2 Board to Board & Mezzanine Connectors 2,191
CP2103-GM I/O Controller Interface IC 2,904
BNX002-01 EMI Network Filter 2,543
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,514
142-0701-201 RF Connectors / Coaxial Connectors 20,108
MAX4906FELB+T USB Switch ICs 3,754
MAX961ESA+ Analog Comparators 1,016
Real Time Availability
Stock:
114 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.42
25:
$4.13
50:
$3.86
100:
$3.66
200:
$3.19
500:
$3.07
$2.62
$2.43

To add to a project, please Log In.

143080215 116492926 124701966 172639243 167858023