Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-12299101
Manufacturer Part #:

1-229910-1

Manufacturer:

Description:
I/O Connectors CABLE CLAMP 10.80-12.70
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Tools & Accessories
Gender: Female
Number of Positions: 50
Mounting Style: PCB
Termination Style: Crimp
Color: Black
Features: Assessories and Hardware
Housing Material: Thermoplastic
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,275 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  25: $0.499
  50: $0.444
  100: $0.426
  200: $0.388
  500: $0.369
  1,000: $0.305
  2,000: $0.253
  5,000: $0.227

To add to a project, please Log In.

143080215 131891190 167858023 172639243 124701966 147095922