|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-206062-6
Manufacturer Part #:

1-206062-6

Manufacturer:

Description:
Standard Circular Connector STD CABLE CLAMP 11 screw lnth .375
Mouser Online Catalog Page 1,612, Mouser Online Catalog
PDF Page 1,612, PDF Catalog Page
1-206062-6 Datasheet 1-206062-6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Cable Clamps
Contact Gender: -
Shell Size: 11
Shell Material: Thermoplastic
Series: CPC
Packaging: Bulk
Cable Diameter: 8.36 mm
Flammability Rating: UL 94 V-1
Mounting Angle: Straight
Factory Pack Quantity: 1
Thread Size: 5/8-24
Tradename: CPC Accessories
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206966-7 Standard Circular Connector 10,090
206070-8 Standard Circular Connector 7,453
206060-1 Standard Circular Connector 6,354
206061-1 Standard Circular Connector 5,841
206429-1 Standard Circular Connector 7,539
206485-1 Standard Circular Connector 2,177
206430-1 Standard Circular Connector 5,484
206153-1 Standard Circular Connector 4,840
205838-1 Standard Circular Connector 2,058
66592-1 Pin & Socket Connectors 24,620
Real Time Availability
Stock:
13,917 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.52
25:
$3.34
50:
$3.07
100:
$2.97
200:
$2.77
500:
$2.66
$2.60

To add to a project, please Log In.

172390554 143080215 130319382 167858023 177477624 119507534 124701966 172639243 178365471