|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-1747981-1
Manufacturer Part #:

1-1747981-1

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors HDMI 19P HDR R/A SMT W/FLANGE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Color: Silver
Product: HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Series: Type A
Contact Rating: 0.5 A
Packaging: Tray
Factory Pack Quantity: 70
Voltage Rating: 40 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-8-1747981-1 8-1747981-1 In Stock $6.07 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,186
G5V-1-DC5 Low Signal Relays - PCB 11,919
G6K-2F-Y-TR DC12 Low Signal Relays - PCB 14,685
CS5368-CQZ Audio A/D Converter ICs 642
NRJ6HM-1 Phone Connectors 11,467
GRM2165C1H102FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,149
62910416121 USB Connectors 881
C0603C681F3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,645
GRM1885C1H272JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,533
Real Time Availability
Stock:
611 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.26
25:
$4.40
100:
$3.67
500:
$3.56
$2.83

To add to a project, please Log In.

150437515 194975354 157626997 143080215 144335420 167858023 170294136 195129144 124701966 131288154 136085024 140722888 160723798 172639243 130703056 161791938 164310870 184700660Alternative Packaging