|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-111196-8
Manufacturer Part #:

1-111196-8

Manufacturer:

Description:
Headers & Wire Housings 20 POS RECEPT IDC DUAL ROW
Mouser Online Catalog Page 1,768, Mouser Online Catalog
PDF Page 1,768, PDF Catalog Page
1-111196-8 Datasheet 1-111196-8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 20 Position
Pitch: 1.27 mm
Number of Rows: 2 Row
Mounting Style: Wire
Termination Style: IDC
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: AMP-LATCH
Tradename: AMP-LATCH
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Latching Type: Latch
Packaging: Tray
Row Spacing: 2.54 mm
Factory Pack Quantity: 70
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,885
LMK325B7476MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,461
F3007S-20-025-85 Flat Cables 726
5-104068-1 Headers & Wire Housings 706
1706714 Fixed Terminal Blocks 2,865
22-27-2041 Headers & Wire Housings 34,567
5-147377-2 Headers & Wire Housings 569
501331-1407 Headers & Wire Housings 1,508
5-104549-2 Headers & Wire Housings 1,006
1989777 Fixed Terminal Blocks 137
Real Time Availability
Stock:
1,154 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.16
25:
$6.62
100:
$6.25
250:
$5.63
500:
$5.17
$4.85
$4.61

To add to a project, please Log In.

122490791 143080215 144675961 121441257 167858023 124701966 172639243