|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-ZCAT3035-1330
Manufacturer Part #:

ZCAT3035-1330

Manufacturer:

Description:
Ferrite Clamp On Cores Round 13mm Cable Clamp Filter
Mouser Online Catalog Page 1,238, Mouser Online Catalog
PDF Page 1,238, PDF Catalog Page
ZCAT3035-1330 Datasheet ZCAT3035-1330 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Ferrite Clamp On Cores
RoHS: RoHS Compliant Details
Brand: TDK
Shape: Round
Product Type: Clamp Filter (Ferrite Core with Case)
Inside Diameter: 13.1 mm
Outside Diameter: 30 mm
Outside Length: 34 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 200
Type: Cable Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431176451 Ferrite Clamp On Cores 5,410
0444176451 Ferrite Clamp On Cores 3,384
0431173951 Ferrite Clamp On Cores 889
0443164151 Ferrite Clamp On Cores 10,096
0444164181 Ferrite Clamp On Cores 4,051
ZCAT2035-0930A Ferrite Clamp On Cores 4,212
ZCAT2032-0930 Ferrite Clamp On Cores 3,548
EEU-FC2A101 Aluminum Electrolytic Capacitors - Leaded 1,825
ZCAT1325-0530A Ferrite Clamp On Cores 4,978
39-01-2045 Headers & Wire Housings 31,229
Real Time Availability
Stock:
2,949 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$5.10
10:
$4.60
100:
$2.96
Reel of 200
To purchase full reel, order in multiples of 200:
200:
$2.76
400:
$2.63
$2.56
$2.48

To add to a project, please Log In.

682249829 129527177 161858062