Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-ZAC-2210-00U
Manufacturer Part #:

ZAC-2210-00U

Manufacturer:

Description: EMI Filters FILTER TENSION 115VCA, CURRENT: 10
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EMI Filters
RoHS: RoHS Compliant Details
Maximum DC Current: 10 A
Maximum DC Resistance: 1 mOhms
Voltage Rating: 250 V
Termination Style: Stud
Operating Temperature Range: - 10 C to + 85 C
Series: ZAC-00U
Case Height: 38 mm
Case Length: 63.5 mm
Case Width: 50.8 mm
Dimensions: 50.8 mm W x 63.5 mm L x 38 mm H
Product: EMI Filters
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.32
TPD2E001DZDR
ESD Suppressors Lo-Cap 2Ch +/-15kV ESD-Protection ...
Texas Instruments
1: $0.39
MAX764ESA+
DC/DC Switching Regulators 5/12/15/AdjV DC/DC Inve ...
Maxim Integrated
1: $9.42
MAX811MEUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
MD1213K6-G
Power Driver ICs HI SPD DUAL MOSFET DRIVER
Supertex
1: $2.45
SI4840BDY-T1-GE3
MOSFET 40V 19A 6.0W 9.0mohm @ 10V
Vishay/Siliconix
1: $1.93
TC6320TG-G
MOSFET 200V 8.0/7.0Ohm
Supertex
1: $2.15
NFM21CC223R1H3D
EMI/RFI Suppressors & Ferrites 0.022uF 50V 2A
Murata Electronics
1: $0.46
SI4401DDY-T1-GE3
MOSFET 40V 16.1A P-CH MOSFET
Vishay/Siliconix
1: $0.96
39880-0303
Fixed Terminal Blocks 3 CKT TERM. BLOCK 5.08mm
Molex
1: $0.66
MAX8677CETG+
Battery Management 1.5A Dual USB/AC Adapter Charge ...
Maxim Integrated
1: $5.22
74ACT11000D
Logic Gates Quad 2 Input
Texas Instruments
1: $2.81
74LVC11PW,112
Logic Gates 3.3V TRIPLE 3-INPUT
NXP Semiconductors
1: $0.37
MAX667ESA+
Low Dropout Regulators - LDO 5V Programmable Volta ...
Maxim Integrated
1: $7.92
M80-5102042
Headers & Wire Housings 10+10 POS VERT MALE 3mm TA ...
Harwin
1: $9.10
ZHCS500TA
Schottky Diodes & Rectifiers VR=40V IF=500mA IR=40 ...
Diodes Inc. / Zetex
1: $0.46
M80-8670822
Headers & Wire Housings 4+4 POS DIL MALE VERT LATC ...
Harwin
1: $4.14
M80-8660622
Headers & Wire Housings 3+3 POS DIL MALE R/A LATCH ...
Harwin
1: $5.82
C0603C101K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
M80-8541042
Headers & Wire Housings 5+5 POS DIL MALE VERT UNLA ...
Harwin
1: $3.21

000000001