|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-WT100560612K2A6G
Manufacturer Part #:

WT1005660-12K2-A6-G

Manufacturer:

Description:
Wireless Charging Coils Wireless Charging Coil A6
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 2,565, Mouser Online Catalog
PDF Page 2,565, PDF Catalog Page
WT1005660-12K2-A6-G Datasheet WT1005660-12K2-A6-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Wireless Charging Coils
RoHS: RoHS Compliant Details
Inductance: 12.5 uH
Function: Transmitter
Maximum DC Resistance: 80 mOhms
Tolerance: 10 %
Type: Wireless Charging
Q Minimum: 70
Number of Coils: 3
Length: 100 mm
Width: 56 mm
Height: 2.83 mm
Brand: TDK
Number of Turns: 12
Operating Temperature Range: - 30 C to + 70 C
Packaging: Tray
Series: WT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 217
RN171XVW-I/RM WiFi / 802.11 Modules 467
OM11043,598 Development Boards & Kits - ARM 55
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 10,649
LMC7101BIM5/NOPB Operational Amplifiers - Op Amps 24,659
08053D475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,279
RN42XVP-I/RM Bluetooth / 802.15.1 Modules 87
TJA1051T/3,118 CAN Interface IC 36,127
C0805F104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,096
NCP15XH103F03RC NTC Thermistors 50,444
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks

Quantities greater than 29 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$17.40
2:
$16.52
5:
$16.26
10:
$16.00
25:
$15.98

To add to a project, please Log In.

145589046 129527177 161858062 182338922