Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-VLS3015T-150MR58
Manufacturer Part #:

VLS3015T-150MR58

Manufacturer:

Description: Fixed Inductors 15uH 0.422ohms 0.58A
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: 0.58 A
Maximum DC Resistance: 0.422 Ohms
Operating Temperature Range: - 40 C to + 105 C
Dimensions: 3 mm W x 3 mm L x 1.5 mm H
Termination Style: SMD/SMT
Case Height: 1.5 mm
Case Length: 3 mm
Case Width: 3 mm
Packaging: Reel
Series: VLS
Factory Pack Quantity: 2000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,390 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.90
  50: $0.79
  100: $0.698
  500: $0.599
  1,000: $0.433
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.349
  4,000: $0.318
  8,000: $0.299
  12,000: $0.289

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
DLW31SN222SQ2L
Common Mode Filters / Chokes 1206 2200ohm 50volt D ...
Murata Electronics
1: $1.21
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
BZG03C12TR
Zener Diodes 12 Volt 3W 5%
Vishay Semiconductors
1: $0.24
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
LM5116MH/NOPB
DC/DC Switching Controllers Sync Buck Controller
Texas Instruments
1: $5.44
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
SN74LVC1G08DBVR
Logic Gates Single 2 Input
Texas Instruments
1: $0.12
SN74LVC244APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.41
DVIULC6-4SC6
TVS Diode Arrays ESD PROTECTION
STMicroelectronics
1: $1.24
1210L010WR
Resettable Fuses 0.10A 30V 1210
Littelfuse
1: $0.50
MAX232EIDR
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.80
STM32F107RCT6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $8.33
MJD31CTF
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.63
SN74LVC1G04DBVR
Inverters Single
Texas Instruments
1: $0.12
ECO-S1VP183EA
Aluminum Electrolytic Capacitors - Snap In 18000UF ...
Panasonic Electronic Components
1: $5.45
LP2951ACM/NOPB
Low Dropout Regulators - LDO SERIES OF ADJUSTABLE ...
Texas Instruments
1: $0.58
LT1013DID
Operational Amplifiers - Op Amps Dual Precision
Texas Instruments
1: $2.34
22-17-3022
Headers & Wire Housings 2.54MM BOARD CONN Bottom E ...
Molex
1: $0.37
47053-1000
Headers & Wire Housings 4P VERT HDR W/FL
Molex
1: $0.43

133896072