Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-VLF4012AT2R2M1R5
Manufacturer Part #:

VLF4012AT-2R2M1R5

Manufacturer:

Description: Fixed Inductors 2.2uH 1.5A 4x4x1.2mm
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 1,269, Mouser Enhanced Catalog
PDF Page 1,269, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 1.5 A
Maximum DC Resistance: 0.087 Ohms
Operating Temperature Range: - 40 C to + 105 C
Dimensions: 3.7 mm W x 3.5 mm L x 1.2 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 1.2 mm
Case Length: 3.5 mm
Case Width: 3.7 mm
Packaging: Reel
Product: Inductors
Series: VLF
Factory Pack Quantity: 1000
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,164 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.81
  10: $0.72
  100: $0.63
  500: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.315
  5,000: $0.297
  10,000: $0.288
  25,000: $0.27
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
TPS63000DRCRG4
DC/DC Switching Regulators 96% Buck Boost Converte ...
Texas Instruments
1: $3.37
FDC6331L
Power Driver ICs Integ. Load Switch
Fairchild Semiconductor
1: $0.61
DS90C385AMTX/NOPB
LVDS Interface IC LVDS TRANSMITTER FLAT PANEL DISP ...
Texas Instruments
1: $4.27
TLC2274ACPWR
Operational Amplifiers - Op Amps Quad Low Noise R/ ...
Texas Instruments
1390: $0.97
LAN8700C-AEZG
Ethernet ICs IC w/HP Auto-MDIX Embedded Ethernet
Microchip Technology
1: $1.44
DAC7552IRGTT
Digital to Analog Converters - DAC 12-Bit Dual Ult ...
Texas Instruments
1: $6.07
UX60A-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/O POST
Hirose Connector
1: $1.14
SI5855DC-T1-E3
MOSFET 20V 3.6A 2.1W 110mohm @ 4.5V
Vishay/Siliconix
1: $1.04
NC7SP125P5X
Buffers & Line Drivers Bufer 3-STATE Output
Fairchild Semiconductor
1: $0.22
ELL-VGG3R3N
Fixed Inductors 3.3UH SHIELDED COIL CHOKE
Panasonic Electronic Components
1: $0.34
NSS12100XV6T1G
Transistors Bipolar - BJT 12V PNP LOW VCE(SAT) XTR
ON Semiconductor
1: $0.45
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.20
53780-0470
Headers & Wire Housings 1.25MM HDR. 4 CKT R/A SMT
Molex
1: $1.84
NDH2415SC
DC/DC Converters TH 3W 24-15V SIP
Murata Power Solutions
1: $17.80
ECS-240-18-5PXEN-TR
Crystals 24MHz 18pF 50ppm -40C +85C
ECS
1: $0.58
VLF4012AT-3R3M1R3
Fixed Inductors 3.3uH 1.3A 4x4x1.2mm
TDK
1: $0.81
VLS252012T-1R5N1R4
Fixed Inductors 1.5uH 0.126ohms 2.0A
TDK
1: $0.83

188331156 168322739 142646780