Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-VLF302512MT-6R8M
Manufacturer Part #:

VLF302512MT-6R8M

Manufacturer:

Description: Fixed Inductors SHIELD 0.78Amp 6.8uH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 0.78 A
Maximum DC Resistance: 0.194 Ohms
Operating Temperature Range: - 40 C to + 105 C
Dimensions: 2.5 mm W x 3 mm L x 1 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3 mm x 2.5 mm x 1.2 mm
Case Height: 1 mm
Case Length: 3 mm
Case Width: 2.5 mm
Packaging: Reel
Series: VLF
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,055 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.55
  25: $1.41
  100: $1.27
  250: $0.958
  500: $0.639
  1,000: $0.602
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.584
  5,000: $0.547
  10,000: $0.456
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.58
TPS73033DBVR
Low Dropout Regulators - LDO High PSRR RF 200-mA
Texas Instruments
1: $0.70
OPA333AIDBVT
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.67
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
C1206C106K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.35
OPA725AIDBVT
Operational Amplifiers - Op Amps Very Low-Noise Hi ...
Texas Instruments
1: $2.56
SD25-4R7-R
Fixed Inductors 4.7uH 1.83A 0.0467ohms
Coiltronics / Cooper Bussmann
1: $2.20
REF5025AID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $3.72
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
559-2101-007F
LED Panel Mount Indicators HI EFF RED DIFFUSED 14i ...
Dialight
1: $1.31
794606-1
Pin & Socket Connectors MICRO MNL RPT CNT ST
TE Connectivity / AMP
1: $0.10
PCF8574TS/3,112
I2C Interface IC REMOTE I/O EXPANDER
NXP Semiconductors
1: $0.87
794617-4
Pin & Socket Connectors RECPT DUAL ROW 4P
TE Connectivity / AMP
1: $0.44
MS54J
Wire Stripping & Cutting Tools Xcelite 4" Cutter O ...
Apex Tool Group (Formerly Cooper Tools)
1: $19.90
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
SN7438N
Logic Gates Quad 2-Input
Texas Instruments
1: $1.72
PMEG3005EJ,115
Schottky Diodes & Rectifiers SCHOTTKY 30V 0.5A
NXP Semiconductors
1: $0.36
EEH-ZC1H100R
Aluminum Electrolytic Capacitors - SMD 10uF 50volt ...
Panasonic Electronic Components
1: $0.79
BK/ATM-5
Fuses 5A 32Vdc 1kA IR Tan
Cooper Bussmann
1: $1.06
CRCW08055K00FKTA
Thick Film Resistors - SMD 1/8watt 5Kohms 1%
Vishay/Dale
1: $0.22

168322739 130011409 132160384