Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-VLF302512MT-150M
Manufacturer Part #:

VLF302512MT-150M

Manufacturer:

Description: Fixed Inductors SHIELD 0.51Amp 15uH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: 0.51 A
Maximum DC Resistance: 0.448 Ohms
Operating Temperature Range: - 40 C to + 105 C
Dimensions: 2.5 mm W x 3 mm L x 1 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3 mm x 2.5 mm x 1.2 mm
Case Height: 1 mm
Case Length: 3 mm
Case Width: 2.5 mm
Packaging: Reel
Series: VLF
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,626 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.55
  25: $1.41
  100: $1.27
  250: $0.958
  500: $0.639
  1,000: $0.602
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.584
  5,000: $0.547
  10,000: $0.456
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FPF1003A
Switch ICs - Various IntelliMAX Advanced Load Mgmt ...
Fairchild Semiconductor
1: $0.91
ZX80-B-5P
USB Connectors MICRO B RECPT ASBY CRDLE V TH W/LOK
Hirose Connector
1: $1.60
BLM18PG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.33
NFM18PC105R0J3D
EMI/RFI Suppressors & Ferrites 0603 1UF 6.3V 2A
Murata Electronics
1: $0.28
BLM21PG121SN1D
EMI Filter Beads, Chokes & Arrays 0805 120ohms
Murata Electronics
1: $0.28
BLM15PD121SN1D
EMI Filter Beads, Chokes & Arrays 0402 120ohms
Murata Electronics
1: $0.28
DF57-2P-1.2V(21)
Lighting Connectors 2P PLG SRT SMT 1.2MM W2B LOW-P ...
Hirose Connector
1: $0.96
TPS62125EVM-044
Power Management IC Development Tools TPS62125EVM- ...
Texas Instruments
1: $26.69
BLM18EG121SN1D
EMI Filter Beads, Chokes & Arrays 120ohms GHz Gene ...
Murata Electronics
1: $0.38
PRTR5V0U2AX,215
ESD Suppressors 5.5V DUAL R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.63
ASDMB-50.000MHZ-LY-T
Standard Clock Oscillators 50MHz 10ppm -40C +85C
ABRACON
1: $2.61

168322739 133896072 130011409 132160384