|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-VLF3012ST220MR43
Manufacturer Part #:

VLF3012ST-220MR43

Manufacturer:

Description:
Fixed Inductors 22uH 0.74ohms 0.43A
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: TDK
Inductance: 22 uH
Tolerance: 20 %
Maximum DC Current: 430 mA
Maximum DC Resistance: 740 mOhms
Operating Temperature Range: - 40 C to + 105 C
Termination Style: SMD/SMT
Length: 2.8 mm
Width: 3 mm
Height: 1.2 mm
Series: VLF3012ST
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 2000
Test Frequency: 1 MHz
Tradename: VLF3012
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C040-70PU EPROM 1,228
PIC16F886-I/SP 8-bit Microcontrollers - MCU 3,662
G6K-2F-RF-DC12 High Frequency / RF Relays 1,722
IHLP4040DZER6R8M01 Fixed Inductors 17,679
S29AL016J70TFI010 Flash Memory 5,546
HR25-7TP-8P(72) Standard Circular Connector 241
TPWR8004PL,L1Q MOSFET 2,135
STBB1-APUR Voltage Regulators - Switching Regulators 4,524
ZLLS400TA Schottky Diodes & Rectifiers 8,608
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$0.405
$0.392
$0.378

To add to a project, please Log In.

156429269 194957351