Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-VLF10045T150M3R5
Manufacturer Part #:

VLF10045T-150M3R5

Manufacturer:

Description: Fixed Inductors 15uH 20%
Lifecycle: NRND: Not recommended for new designs.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: 3.5 A
Maximum DC Resistance: 43 mOhms
Operating Temperature Range: - 40 C to + 105 C
Dimensions: 9.7 mm W x 10 mm L x 4.5 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 4.5 mm
Case Length: 10 mm
Case Width: 9.7 mm
Packaging: Reel
Series: VLF
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.60
  10: $1.50
  100: $1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.80
  1,000: $0.64
  2,000: $0.62
  5,000: $0.61
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
NKE0505SC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.61
GRM188R71E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
TNPW04024K99BEED
Thin Film Resistors - SMD 4.99Kohms .1% 25ppm
Vishay
1: $0.52
FDS4435BZ
MOSFET 30V.PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.68
LM431SCCMFX
Voltage & Current References Shunt Regulator 2.5V ...
Fairchild Semiconductor
1: $0.50
SC16IS752IPW,112
UART Interface IC UART DUAL 12C/SPI
NXP Semiconductors
1: $3.10
LD1117DT33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.48
CPL2512TR22M
Fixed Inductors 2512 0.22uH 20% 2.5x1.5x1.2mm
TDK
1: $0.60
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
CDBHD240-G
Bridge Rectifiers 2A 40V Schottky Bridge
Comchip Technology
1: $1.49
TR3E227K016C0125
Tantalum Capacitors - Solid SMD 220uF 16volts 10% ...
Vishay/Sprague
1: $3.61
XF2M-1415-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.25
EA TOUCH128-2
LCD Touch Panels Touchpanel Analog For DOG-L128-6
ELECTRONIC ASSEMBLY
1: $18.87
SMCJ200A
TVS Diodes - Transient Voltage Suppressors 200Vr 1 ...
Littelfuse
1: $0.62
PIC24F32KA302-I/SP
16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP ...
Microchip Technology
1: $4.03

168322739 111393888 100973991