Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-VLCF5020T6R8N1R1
Manufacturer Part #:

VLCF5020T-6R8N1R1

Manufacturer:

Description: Fixed Inductors 6.8uH 1.1A 5x5x2.0mm
Silverlight Page 1,269, Mouser Enhanced Catalog
PDF Page 1,269, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 6.8 uH
Tolerance: 30 %
Maximum DC Current: 1.1 A
Maximum DC Resistance: 0.122 Ohms
Operating Temperature Range: - 40 C to + 105 C
Dimensions: 5 mm W x 5 mm L x 2 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 2 mm
Case Length: 5 mm
Case Width: 5 mm
Packaging: Reel
Product: Inductors
Series: VLCF
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
541 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.81
  10: $0.72
  100: $0.63
  250: $0.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.315
  1,000: $0.30
  2,000: $0.297
  5,000: $0.288
  10,000: $0.27
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
NUD3112LT1G
MOSFET 12V Industrial Relay Inductive Load
ON Semiconductor
1: $0.50
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
ST3232BDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.19
C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.12
EGP50A-E3/54
Rectifiers 5.0 Amp 50 Volt
Vishay Semiconductors
1: $0.83
FCP0805H272J-J1
Film Capacitors .0027uF 50V 5%
Cornell Dubilier
1: $0.30
MMSZ4683T1G
Zener Diodes 3V 500mW
ON Semiconductor
1: $0.24
UVP2A4R7MED1TD
Aluminum Electrolytic Capacitors - Leaded 4.7uF 10 ...
Nichicon
1: $0.38
76385-305LF
Headers & Wire Housings 10P VERT DR HDR AU
FCI
1: $1.28
XT9MNLANA10M
Crystals 10MHz series
Vishay/Dale
1: $0.95
CRCW080510K0JNEA
Thick Film Resistors - SMD 1/8watt 10Kohms 5% 200p ...
Vishay/Dale
1: $0.07
MMSZ5232B-V-GS08
Zener Diodes 5.6 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10
RUEF800
Resettable Fuses 8A 30V 100A Imax
TE Connectivity / Raychem
1: $0.71
CRCW08054K70FKEA
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay/Dale
1: $0.08
CRCW0805316KFKEA
Thick Film Resistors - SMD 1/8watt 316Kohms 1% 100 ...
Vishay/Dale
1: $0.08
MBRS1540T3G
Schottky Diodes & Rectifiers 1.5A 40V
ON Semiconductor
1: $0.45
87024-625LF
Board to Board & Mezzanine Connectors 2x25 .050 SM ...
FCI
1: $3.96
RUEF500
Resettable Fuses 5A 30V 100A Imax
TE Connectivity / Raychem
1: $0.51
RUEF110
Resettable Fuses 1.1A 30V 100A Imax
TE Connectivity / Raychem
1: $0.35

000000001