Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-VLCF520T2R2N2R63
Manufacturer Part #:

VLCF5020T-2R2N2R6-3

Manufacturer:

Description: Fixed Inductors 2.2uH 30%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: TDK
Inductance: 2.2 uH
Tolerance: 30 %
Maximum DC Current: 2.62 A
Maximum DC Resistance: 43 mOhms
Operating Temperature Range: - 40 C to + 105 C
Shielding: Shielded
Termination Style: SMD/SMT
Case Length: 5 mm
Case Width: 5.3 mm
Case Height: 2 mm
Packaging: Reel
Product: Inductors
Series: VLCF
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17,434 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.99
  10: $0.715
  100: $0.462
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.462
  1,000: $0.374
  2,500: $0.341
  10,000: $0.33
  25,000: $0.319
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TPS51200DRCR
LDO Voltage Regulators Sink/Source DDR Term Reg
Texas Instruments
1: $2.15
TPS51200DRCT
LDO Voltage Regulators Sink/Source DDR Term Regula ...
Texas Instruments
1: $2.59
TPD4S012DRYR
ESD Suppressors 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments
1: $0.77
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
MC-306 32.7680K-A0:ROHS
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
Epson Timing
1: $0.80
TPS2051BDBVR
USB Switch ICs Sngl Current Ltd Pwr Dstrbtn Sw
Texas Instruments
1: $1.48
SN74AUP2G08DCUR
Logic Gates Low-Pwr Dual 2-Inp Pos-AND Gate
Texas Instruments
1: $0.64
TPS2065DR
USB Switch ICs Sngl 1A Crnt-Lit Pwr-Dstibtn Switch ...
Texas Instruments
1: $1.48
TPS65910A3A1RSL
PMIC Solutions Int Pwr Mgmt IC
Texas Instruments
1: $7.42
DMC564040R
Transistors Switching - Resistor Biased COMPOSITE ...
Panasonic
1: $0.57
BSS138-7-F
MOSFET 300mW 50V DSS
Diodes Incorporated
1: $0.35
ABM3-25.000MHZ-B2-T
Crystals +/-20ppm 25MHZ
ABRACON
1: $1.04
CAT24C256WI-G
EEPROM (32768x8) 256K
ON Semiconductor
1: $0.80
EXB-2HV330JV
Resistor Networks & Arrays 33 OHM 5%
Panasonic
1: $0.56
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $2.64
BLM21AG151SN1D
EMI Filter Beads, Chips & Arrays 0805 150 OHM
Murata Electronics
1: $0.15
ERJ-2GEJ330X
Thick Film Resistors - SMD 0402 33ohms 5% Tol
Panasonic
1: $0.15
CGA2B2C0G1H180J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.23

161858062 129527177