Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-UHV-4A
Manufacturer Part #:

UHV-4A

Manufacturer:

Description: Specialty Ceramic Capacitors 940pF 30KV Z5T 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Specialty Ceramic Capacitors
RoHS: RoHS Compliant Details
Capacitance: 940 pF
Tolerance: 10 %
Voltage Rating: 30 kV
Operating Temperature Range: + 10 C to + 85 C
Termination Style: Screw
Case Diameter: 38 mm
Case Length: 26 mm
Dimensions: 38 mm Dia. x 26 mm L
Packaging: Bulk
Series: UHV
Factory Pack Quantity: 5
Temperature Coefficient / Code: Z5T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.45
  5: $62.18
  10: $58.17
  50: $50.90

To add to a project, please Log In.

000000001