Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-TSL1315330K3R7PF
Manufacturer Part #:

TSL1315RA-330K3R7-PF

Manufacturer:

Description: Fixed Inductors 33uH 3.7A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 33 uH
Tolerance: 10 %
Maximum DC Current: 3.7 A
Maximum DC Resistance: 0.043 Ohms
Operating Temperature Range: - 40 C to + 85 C
Self Resonant Frequency: 6.9 MHz
Q Minimum: 50
Dimensions: 14 mm Dia. x 17 mm L
Shielding: Unshielded
Termination Style: Radial
Case Diameter: 14 mm
Case Length: 17 mm
Packaging: Reel
Series: TSL
Factory Pack Quantity: 500
Test Frequency: 2.52 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
174 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $5.70
  10: $4.75
  50: $4.27
  100: $3.80
  200: $1.66
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $1.60
  1,000: $1.56
  2,000: $1.52
  5,000: $1.42

To add to a project, please Log In.

150542892