|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-TCE1608G-900-4P
Manufacturer Part #:

TCE1608G-900-4P

Manufacturer:

Description:
Common Mode Filters / Chokes 90ohms 1.95ohms 0.1A CM W/ESD Suppr
Mouser Online Catalog Page 1,309, Mouser Online Catalog
PDF Page 1,309, PDF Catalog Page
TCE1608G-900-4P Datasheet TCE1608G-900-4P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Impedance: 90 Ohms
Maximum DC Current: 100 mA
Maximum DC Resistance: 1.95 Ohms
Operating Temperature Range: - 25 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Length: 1.6 mm
Width: 0.8 mm
Height: 0.4 mm
Series: TCE
Brand: TDK
Packaging: Reel
Product: Common Mode Filters
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCE0806G-900-2P Common Mode Filters / Chokes 31,343
TPS51206DSQR LDO Voltage Regulators 4,666
TPD12S016RKTR Interface - Specialized 5,307
RK73Z1ETTP Thick Film Resistors - SMD 915,556
SSSS811101 Slide Switches 14,145
RK73Z1JTTD Thick Film Resistors - SMD 1,078,522
SPM6530T-R68M140 Fixed Inductors 2,072
VLS252012ET-1R0N Fixed Inductors 6,595
SN65LVDS301ZQE Serializers & Deserializers - Serdes 361
SML-D12M8WT86 Standard LEDs - SMD 13,169
Real Time Availability
Stock:
8,076 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.70
10:
$2.06
100:
$1.88
500:
$1.59
$1.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$1.08
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

187056783 193911946 129527177 161858062