Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-TCE0806G-900-2P
Manufacturer Part #:

TCE0806G-900-2P

Manufacturer:

Description:
Common Mode Filters / Chokes 90ohms 2.7ohms 0.1A USB 3.0
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,359, Mouser Online Catalog
PDF Page 1,359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Impedance: 90 Ohms
Maximum DC Current: 100 mA
Maximum DC Resistance: 3.5 Ohms
Operating Temperature Range: - 25 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 0302 (0806 metric)
Case Length: 0.85 mm
Case Width: 0.65 mm
Case Height: 0.4 mm
Brand: TDK
Dimensions: 0.65 mm W x 0.85 mm L x 0.4 mm H
Packaging: Reel
Product: Common Mode Filters
Series: TCE
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33,111 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.73
  10: $1.30
  100: $1.24
  500: $0.994
  1,000: $0.908
  2,500: $0.648
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.627
  20,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
187056783 193911946 129527177 161858062