|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-SLF7045T-221M
Manufacturer Part #:

SLF7045T-221MR33-PF

Manufacturer:

Description:
Fixed Inductors SMD 220uH 0.33amps
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: TDK
Inductance: 220 uH
Tolerance: 20 %
Maximum DC Current: 330 mA
Maximum DC Resistance: 520 mOhms
Operating Temperature Range: - 40 C to + 105 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 7045 metric
Length: 7 mm
Width: 7 mm
Height: 4.5 mm
Series: SLF
Core Material: Ferrite
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Test Frequency: 100 kHz
Type: Wound Ferrite Inductor for Power Circuits
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
REF3030AIDBZR Voltage References 7,010
ABS07-32.768KHZ-7-T Crystals 21,544
AD8541ARTZ-REEL7 Precision Amplifiers 10,741
ZXMP6A13FTA MOSFET 9,051
ABLS3-4.000MHZ-D4Y-T Crystals 3,564
ERJ-1TYJ101U Thick Film Resistors - SMD 8,074
SSM3J332R,LF MOSFET 4,808
ERJ-1TNF2000U Thick Film Resistors - SMD 7,070
ERJ-1TNF2550U Thick Film Resistors - SMD 7,802
CSTCC2M00G53Z-R0 Resonators 39
Real Time Availability
Stock:
1,808 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.12
10:
$0.84
100:
$0.798
500:
$0.644
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.448
$0.42
$0.406
$0.392
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 114556674 157506949 161858062