|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-SDR08540M3-01
Manufacturer Part #:

SDR08540M3-01

Manufacturer:

Description:
Speakers & Transducers 88dB 85mA 3volts 2670Hz
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: TDK
Product: Transducers
Type: Electromagnetic
Frequency: 2.67 kHz
Sound Pressure Level: 88 dBA
Shape: Square
Termination Style: Solder Pad
Length: 8.5 mm
Dimensions: 8.5 mm L
Length - in: 0.335 in
Length - mm: 8.5 mm
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
SMT-0540-S-R Speakers & Transducers 7,152
SMT-1028-S-R Speakers & Transducers 7,522
SKRKAEE010 Tactile Switches 46,350
LFB182G45BG2D280 Signal Conditioning 39,506
RK73H1ETTP1002F Thick Film Resistors - SMD 1,246,454
ACSC02-41SURKWA-F01 LED Displays & Accessories 1,492
RK73H1ETTP1003F Thick Film Resistors - SMD 362,511
CRCW0603100MJPEAHR Thick Film Resistors - SMD 16,797
RK73H1ETTP1500F Thick Film Resistors - SMD 298,351
Real Time Availability
Stock:
1,303 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$4.04
10:
$3.60
100:
$2.92
250:
$2.81
500:
$2.70
Reel of 1000
To purchase full reel, order in multiples of 1000:
$2.45

To add to a project, please Log In.

153039430 165583196 189371948 198040161