Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-SD1209T5-A1
Manufacturer Part #:

SD1209T5-A1

Manufacturer:

Description: Audio Indicators & Alerts Round 12mmx9mm 2048Hz Vin=3-6V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 80 dB
Frequency: 2048 Hz
Voltage Rating: 3 V to 6 V
Termination Style: Solder Pin
Diameter: 12 mm
Dimensions: 9 mm H
Height: 9 mm
Packaging: Bulk
Series: SD
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,810 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.87
  10: $1.59
  25: $1.47
  100: $1.35
  500: $1.08
  1,000: $0.983
  2,000: $0.939
  10,000: $0.896
  20,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
39543-0008
Fixed Terminal Blocks 5MM FIX PCB TERM BLK W/SRW P ...
Molex
1: $1.91
3306F-1-502
Trimmer Resistors - Through Hole 5K 25% 6mm Single ...
Bourns
1: $0.80
STP27N3LH5
MOSFET N-channel 30 V 27 A TO 220
STMicroelectronics
1: $0.95
3319P-1-104
Trimmer Resistors - Through Hole 9MM RND 100KOHMS ...
Bourns
1: $0.49
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
291-47-RC
Carbon Film Resistors - Through Hole 47ohms 0.05
Xicon
1: $0.10
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.02
PIC16LF872-I/SP
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
Microchip Technology
1: $3.91
SSL-LX3044LGD
Standard LEDs - Through Hole 3mm Short Lens Green
Lumex
1: $0.11
POM-2738P-C33-R
Microphones ELECTRET CONDENSER -38DB
PUI Audio
1: $1.98
SA105E473MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.21
22-28-4104
Headers & Wire Housings 10P HEADER 15u Au
Molex
1: $0.57
B41827A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.09
FOXSLF/200-20
Crystals 20MHz 20pF
Fox
1: $0.49
RPE5C1H220J2P1Z03B
Multilayer Ceramic Capacitors MLCC - Leaded 22pF 5 ...
Murata Electronics
1: $0.50
SD1209T3-A1
Audio Indicators & Alerts Round 12mmx9mm 2048Hz Vi ...
TDK
1: $2.82
39543-0009
Fixed Terminal Blocks 5MM FIX PCB TERM BLK W/SRW P ...
Molex
1: $2.40

192693146 199352135