|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-PS1420P02CT
Manufacturer Part #:

PS1420P02CT

Manufacturer:

Description:
Audio Indicators & Alerts Round 14mmx11mm 2kHz Vin=5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: TDK
Product: Buzzers
Sound Pressure Level: 70 dBA
Tone: Continuous
Frequency: 2 kHz
Voltage Rating: 5 V
Termination Style: Solder Pin
Diameter: 14 mm
Mounting: Through Hole
Dimensions: 11 mm H
Height: 11 mm
Packaging: Reel
Series: PS
Factory Pack Quantity: 1750
Type: Piezoelectric
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 176,543
2-1825027-0 Pushbutton Switches 16,595
CRCW08051K00FKEA Thick Film Resistors - SMD 327,448
UX60SC-MB-5ST(80) USB Connectors 3,683
LM358N Operational Amplifiers - Op Amps 10,575
BZX85B3V6-TR Zener Diodes 20,065
K220J10C0GF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 24,123
BS170_D27Z MOSFET 1,717
CRCW0603100RFKEA Thick Film Resistors - SMD 512,511
Real Time Availability
Stock:
2,492 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.84
10:
$0.729
100:
$0.456
250:
$0.443
500:
$0.391
$0.355
Reel of 1750
To purchase full reel, order in multiples of 1750:
$0.332
$0.32
$0.308

To add to a project, please Log In.

198652450 165583196 160752900 189371948