Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-PS1240P02CT3
Manufacturer Part #:

PS1240P02CT3

Manufacturer:

Description: Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz Vin=3V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 60 dB
Frequency: 4 kHz
Voltage Rating: 3 V
Termination Style: Lead Terminal
Diameter: 12.2 mm
Dimensions: 3.5 mm H
Height: 3.5 mm
Series: PS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,058 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.79
  10: $0.68
  25: $0.464
  100: $0.436
  500: $0.364
  1,000: $0.331
  2,000: $0.309
  10,000: $0.287
  20,000: $0.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.34
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
CNY70
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $0.76
OPB825A
Optical Switches, Transmissive, Phototransistor Ou ...
Optek / TT electronics
1: $1.44
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
4611X-101-331LF
Resistor Networks & Arrays 11pins 330ohms Bussed
Bourns
1: $0.36
24LC04B/P
EEPROM 512x8 2.5V
Microchip Technology
1: $0.36
TLCR5100
Standard LEDs - Through Hole Red Clear Non-Diff 43 ...
Vishay Semiconductors
1: $0.15
MCP4241-103E/P
Digital Potentiometer ICs Dual 7B NV SPI POT
Microchip Technology
1: $1.16
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
PIC16F690-I/P
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.39
DC10EWA
LED Displays & Accessories HI EFF RED DIFFUSED 10 ...
Kingbright
1: $2.06
NHD-0216BZ-RN-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $8.75
UFW1HR33MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.20
3362U-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
MCP4802-E/P
Digital to Analog Converters - DAC Dual 8-bit DAC ...
Microchip Technology
1: $1.62
REA0R1M2ABK-0511P
Aluminum Electrolytic Capacitors - Leaded 100V 0.1 ...
Lelon
1: $0.06
REA101M1ABK-0511P
Aluminum Electrolytic Capacitors - Leaded 10V 100u ...
Lelon
1: $0.06
EL-PT204-6B
Phototransistors Phototransistor
Everlight
1: $0.15

199352135 192693146