United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 810-PB2130UP002A
Manufacturer Part #:

PB2130UP002A

Manufacturer:

Description: Audio Indicators & Alerts 75dB 21mm 3300Hz 12volts 0.02A
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: TDK
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Piezoelectric
Sound Pressure Level: 75 dB
Tone: Buzzer
Voltage Rating: 4 VDC to 15 VDC
Current Rating: 20 mA
Termination Style: Pin Terminal
Diameter: 21 mm
Mounting: Flush
Packaging: Bulk
Factory Pack Quantity: 100



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
500 Can Ship Immediately

On Order: 0

Factory Lead-Time: 11 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $3.98
25: $3.45
100: $2.89
250: $2.62
500: $2.31
1,000: $2.09
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RE46C190S16F
Smoke Detectors 3V E-Cal Photo S.D. IC
Microchip Technology
1: $1.42
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
KSK-1A46-1020
Magnetic / Reed Switches 1 Form A, SPST-NO 12mm AT ...
MEDER electronic
1: $1.02
ERD-S2TJ221V
Carbon Film Resistors - Through Hole Carbon Film R ...
Panasonic Electronic Components
1: $0.09
SD1614TT-B1
Speakers & Transducers Round 16mmx14mm 2048Hz Vin= ...
TDK
1: $2.05
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.12
270-2.2M-RC
Metal Film Resistors - Through Hole 2.2Mohms 1% 50 ...
Xicon
1: $0.15
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.18
ERD-S2TJ302V
Carbon Film Resistors - Through Hole Carbon Film R ...
Panasonic Electronic Components
1: $0.09
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
140-50Z5-103M-RC
Ceramic Disc Capacitors 50V .01uF Z5U 20% Tol
Xicon
1: $0.10
140-50V5-224Z-RC
Ceramic Disc Capacitors 50V .22uF Y5V +80%/-20% To ...
Xicon
1: $0.45
ERD-S2TJ301V
Carbon Film Resistors - Through Hole Carbon Film R ...
Panasonic Electronic Components
1: $0.09
BT151X-500C,127
SCRs RAIL-THYR AND TRIACS
NXP Semiconductors
1: $0.76
147-72-104-RC
Multilayer Ceramic Capacitors (MLCC) - Leaded Axia ...
Xicon
1: $0.16
1N4447
Diodes (General Purpose, Power, Switching) SinGLE ...
Fairchild Semiconductor
1: $0.02
273-2.4K-RC
Metal Film Resistors - Through Hole 2.4Kohms 1% 50 ...
Xicon
1: $0.14
AI-3245-TF-LW95-R
Audio Indicators & Alerts 12V 90dBA 4500Hz
PUI Audio
1: $2.84
MS3106A14S-6P
Circular MIL / Spec Connectors 6P #16 PIN CONTACTS
Amphenol Industrial
1: $17.00
140-50N5-220J-TB-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.06

199352135 192693146